This rectangular connector features 110 contacts arranged in 2 rows, with a pitch of 2.54mm. It is available in rail or tube packaging and is suitable for through hole mounting. The connector is plated with gold and is compliant with RoHS regulations. It is not designed for radiation hardening applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-532956-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-532956-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.