
16-position, 2-row socket strip with 2.54mm pitch, designed for right-angle, through-hole PCB mounting. Features female contacts with gold, tin, and matte plating, rated for 3A current and 250V AC. Constructed with a black housing, it operates from -65°C to 105°C and is UL94 V-0 flammability rated. This stackable connector offers mating alignment and PCB mount retention, with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-534975-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-534975-5 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Mating Length | 3.17mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 2.92mm |
| Current Rating | 3A |
| Depth | 8.13mm |
| Flammability Rating | UL94 V-0 |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Length | 26.87mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1710 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-534975-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
