
80-position, 2-row vertical header with 2.54mm pitch and 0.1inch row spacing. Features male square bronze contacts with gold, tin, and matte plating, rated for 3A current and 250V AC voltage. Through-hole mount with PCB retention, 5.03mm height, and 4.57mm tail length. Operating temperature range of -65°C to 105°C, UL94 V-0 flammability rating, and CSA approval. RoHS compliant with contact protection and mating alignment.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.18inch |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.03mm |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.055inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Tail Length | 4.57mm |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |