
This 60-position shrouded header features a fine stack (FS) series design with a black housing color. It has a 0.5mm pitch and is available in a tape and reel packaging with 1500 pieces per package. The header is surface mountable and has a mated stacking height of 1.5mm. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-5353164-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-5353164-0 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Mated Stacking Heights | 1.5mm |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Fine Stack (FS) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6-5353164-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.