Vertical shrouded header receptacle for board-to-board applications. Features 280 positions with a 0.6mm pitch, offering a 2-row configuration. Contact current rating is 500mA with gold-plated copper alloy contacts. Surface mount termination with vertical PCB mounting orientation and integrated alignment features. Operates within a temperature range of -40°C to 85°C.
TE Connectivity 6-5353206-0 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.157inch |
| Housing Color | Natural |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 280 |
| Number of Positions | 280 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.024inch |
| Plating Thickness | 0.2um |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | Free Height (FH) GIGA |
| Stack Height | 0.157inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-5353206-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.