
220-position, 2-row female shrouded header receptacle for board-to-board applications. Features a 0.5mm pitch and 0.157-inch stack height, with gold-plated copper alloy contacts rated for 500mA and 50V operating voltage. Surface mount termination with SMD/SMT, includes PCB mount alignment and retention. Operates within a -40°C to 85°C temperature range, UL94 V-0 flammability rating, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-5353606-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.157inch |
| Mated Stacking Heights | 4mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 220 |
| Number of Positions | 220 |
| Number of Rows | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.5mm |
| Plating | Gold |
| Plating Thickness | 0.2um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Free Height (FH) |
| Stack Height | 0.157inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-5353606-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.