
62-position, 2-row card edge connector with 2.54mm pitch and straight, through-hole mounting. Features a 3A current rating, 400V voltage rating, and gold/tin plated bronze contacts. Designed for 1.78mm card thickness, this female connector has a black housing and operates within a -55°C to 85°C temperature range. UL94 V-0 flammability rating and lead-free construction ensure compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-5530843-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-5530843-5 technical specifications.
| Card Thickness | 1.78mm |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Current Rating | 3A |
| Depth | 15.49mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.79inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 85.34mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Power Positions | 62 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 108 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.85mm |
| Selectively Loaded | No (Without) |
| Series | Standard Edge II |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 400V |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-5530843-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
