
Fine pitch shrouded header receptacle, 60 positions, 2 rows, 0.8mm pitch, straight orientation, surface mount termination. Features copper alloy contacts with gold plating, 500mA current rating, and a 4.1mm depth. Operates within a -22°C to 221°C temperature range. Compliant with ELV and RoHS standards, with UL94 V-0 flammability rating. Stackable design with mated stacking height of 4.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-5917408-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | Yes (With) |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 4.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Length | 28.1mm |
| Mated Stacking Heights | 4.5mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Plating Thickness | 0.127um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fine Mate, AMP |
| Stack Height | 0.157inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-5917408-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
