160-position, 2-row male header for board-to-board applications. Features a 0.6mm pitch and 0.024-inch pitch with a 9.45mm height. Offers 500mA contact current rating with gold and tin plating on copper alloy contacts. Designed for vertical, surface mount termination with SMD/SMT mounting. Includes boss, mating alignment, and PCB mount alignment/retention for secure connections. Stackable with a mated stacking height of 10mm.
TE Connectivity 6-6123845-1 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.45mm |
| Housing Color | Natural |
| Mated Stacking Heights | 10mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.024inch |
| Plating Thickness | 0.2um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Free Height (FH) |
| Stack Height | 0.394inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-6123845-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.