
This multimode fiber optic cable is 61 meters in length and features MT-RJ connectors with black color. The cable has an OFNR jacket material and is colored orange. It is compliant with ELV regulations and RoHS standards, and is packaged in a tape and reel with 4 pieces per package.
Checking distributor stock and pricing after the page loads.
TE Connectivity 6-6278032-1 technical specifications.
| Color | Orange |
| Connector Type A | MT-RJ |
| Connector Type B | MT-RJ |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.59dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 61m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 4 |
| Packaging | Tape and Reel |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
No datasheet is available for this part.