320-position, 2-row shrouded header connector with a 0.6mm pitch. Features straight, surface mount orientation with solder termination. Constructed with copper alloy contacts and gold plating, it offers a mated stacking height of 4mm. Operates within a temperature range of -40°C to 85°C and has a maximum voltage rating of 50V AC. Housing is natural colored, keyed, and rated UL94 V-0 for flammability.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 17.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Keyed | Yes |
| Lead Free | Lead Free |
| Length | 54.7mm |
| Mated Stacking Heights | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 320 |
| Number of Positions | 320 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1080 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.6mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Free Height (FH) |
| Termination | Solder |
| RoHS | Compliant |
