
320-position, 2-row shrouded header with 0.6mm pitch for board-to-board applications. Features a straight, surface mount termination with a 4.25mm height and 8mm stack height. Copper alloy contacts with gold/tin plating offer a 500mA current rating. Includes PCB mount retention and alignment, with a UL94 V-0 flammability rating. Operates within a -40°C to 80°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-6318157-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 4.25mm |
| Housing Color | Black |
| Mated Stacking Heights | 4mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 320 |
| Number of Positions | 320 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.024inch |
| Plating Thickness | 0.2um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | Free Height (FH) |
| Stack Height | 8mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-6318157-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
