
This TE Connectivity 6-6435029-0 fiber optic cable is a multimode cable with a length of 230 meters and an orange color. It features an OFNP jacket material and is compliant with ELV standards. The cable has an insertion loss of 1.09 dB and is packaged in bulk. It is also RoHS compliant and has a wire/cable diameter of 13.6 mm.
TE Connectivity 6-6435029-0 technical specifications.
| Color | Orange |
| Connector Type A | MPO |
| Connector Type B | MPO |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 1.09dB |
| Jacket Material | OFNP |
| Lead Free | Not Applicable |
| Length | 230m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 13.6mm |
| RoHS | Compliant |
No datasheet is available for this part.