
This single-mode fiber optic cable from TE Connectivity has a length of 297.18 meters and features a yellow jacket with a buffered fiber core. It is compliant with ELV standards and has a return loss of 45 dB. The cable is also RoHS compliant and has a diameter of 7.8 mm.
Checking distributor stock and pricing after the page loads.
TE Connectivity 6-6435070-9 technical specifications.
| Color | Yellow |
| Connector Type A | MPO |
| Connector Type B | MPO |
| Connectors Color | Green |
| ELV | Compliant |
| Insertion Loss | 1dB |
| Insertion Loss | 0.96dB |
| Jacket Material | OFNP |
| Length | 297.18m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 1 |
| Return Loss | 45dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 7.8mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
No datasheet is available for this part.