This 8-contact right-angle modular jack features integrated magnetics and a solder termination method. It has a 2.54mm terminal pitch and is designed for through-hole mounting. The jack has 12 terminals and 1 port, making it suitable for a variety of applications.
TE Connectivity 6-6605414-1 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.