
Shielded, right-angle RJ45 connector with 8 positions and 8 contacts, featuring gold-plated bronze contacts for enhanced conductivity. This through-hole mount component offers a 2.54mm pitch and a 1.27mm solder tail length, operating within a temperature range of 0°C to 70°C. Its UL94 V-0 flammability rating and green color indicate robust construction.
Sign in to ask questions about the TE Connectivity 6-6605811-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-6605811-1 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 18.41mm |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores | 8 |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 315 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.68mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-6605811-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.