Male signal contact, 16 size, for wire wrap termination. Features a brass contact material with gold plating, 0.76um thickness, and a square contact shape. Rated for 13A current, this straight, unshielded, cable mount contact is designed for discrete wire types and accommodates 32AWG wire gauge. ELV and RoHS compliant, lead-free.
TE Connectivity 6-66460-4 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Signal |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 46.08mm |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Wire Wrap |
| Wire/Cable Gauge | 32AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-66460-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.