
Female signal connector with a .062 inch package size, featuring a .025 square post contact made of brass with gold and tin plating. This straight, unshielded connector is designed for discrete wire termination via wire wrap, supporting a 13A current rating. It is RoHS compliant and lead-free, with a length of 39.24mm, suitable for signal circuit applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-66461-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-66461-3 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Signal |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 39.24mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Wire Wrap |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-66461-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
