9-position, 2-row D-Subminiature plug with right-angle mounting for PCB applications. Features brass signal contacts with gold and tin plating, a steel shell, and a black housing. Rated for 125V, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability. Includes mating connector lock and PCB mount retention.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-747832-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-747832-7 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.108inch |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-747832-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.