
9-position, 2-row right-angle D-Subminiature receptacle with female signal contacts. Features gold and tin plated bronze contacts, a thermoplastic dielectric, and a steel shell. Rated for 125V, with a temperature range of -55°C to 105°C. Through-hole mounting with PCB mount retention and mating connector lock. UL recognized and UL94 V-0 flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-747836-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-747836-8 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.108inch |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-747836-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.