
9-position, 2-row right-angle D-Subminiature plug connector with brass signal contacts plated in gold and tin/lead. Features a steel shell, black metal housing, and a current rating of 6A at 125V. Designed for through-hole mounting with a 2.74mm pitch and 0.125-inch contact post length. Includes mating connector lock and PCB mount retention, operating within a -55°C to 105°C temperature range. UL approved and UL94 V-0 flammability rated.
TE Connectivity 6-747840-9 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 18.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 30.81mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 130 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.74mm |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6-747840-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
