
9-position, 2-row right-angle D-Subminiature receptacle connector. Features gold and tin plated bronze signal contacts with a round shape and 0.125-inch post length. Thermoplastic dielectric and steel shielded housing in black, rated UL94 V-0 for flammability. Through-hole mount with PCB retention, designed for 1.57mm PCB thickness. Operates from -55°C to 105°C with a maximum supply voltage of 250V AC and a voltage rating of 125V.
Checking distributor stock and pricing after the page loads.
TE Connectivity 6-747844-8 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 18.79mm |
| Dielectric Material | Thermoplastic |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 30.81mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 130 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.108inch |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.
