
9-position, 2-row D-Subminiature connector with right-angle, through-hole mounting for PCB applications. Features gold and tin plated bronze signal contacts with a 0.125-inch post length, and a 6A current rating. Operates within a -55°C to 105°C temperature range, with a 125V voltage rating. Constructed with a steel shell and high-temperature black housing, it offers mating connector lock and PCB mount retention. Compliant with ELV and RoHS standards, this connector is UL94 V-0 rated for flammability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-788796-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-788796-7 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Type | Signal |
| Current Rating | 6A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 130 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.108inch |
| Plating | Copper, Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-788796-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
