
9-position, 2-row D-Subminiature connector with right-angle, through-hole mounting for PCB applications. Features gold and tin plated bronze signal contacts with a 0.125-inch post length, and a high-temperature nylon dielectric. Rated for 125V, operating between -55°C and 105°C, with a UL94 V-0 flammability rating. Includes mating connector lock and PCB mount retention.
Checking distributor stock and pricing after the page loads.
TE Connectivity 6-788796-8 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 130 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.108inch |
| Plating | Copper, Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |