General purpose terminal block featuring 11 positions and 11 circuits. This straight, through-hole mount component offers a 20A current rating and 300V voltage rating. Constructed with black thermoplastic insulation and copper alloy terminals, it supports solder termination for wire gauges from 12AWG to 22AWG. The design includes mounting ears for panel or chassis attachment and meets UL94 V-0 flammability standards.
TE Connectivity 6-796985-7 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 4.814inch |
| Max Current Rating | 20A |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Number of Wire Entries | 11 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-796985-7 to view detailed technical specifications.
No datasheet is available for this part.