
This shielded power cord assembly features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with ELV regulations and RoHS standards. The assembly is packaged in bulk and has a shielded design. It is available in a single unit quantity and has a cable termination type of cable.
Sign in to ask questions about the TE Connectivity 6-846950-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-846950-8 technical specifications.
| Assembly Length | 508mm |
| Color | White |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Cable |
| Voltage | 50kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-846950-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
