Contact PIN Solder ST Thru-Hole Strip
TE Connectivity 6-86147-0 technical specifications.
| Contact Type | Signal |
| Gender | PIN |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 6-86147-0 to view detailed technical specifications.
No datasheet is available for this part.