TE Connectivity 6-87456-1 technical specifications.
| Number of Contacts | 56 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-87456-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.