This 58-contact RCP crimp wire housing is designed for cable mounting and features a straight body orientation. It has a terminal pitch of 2.54mm and can operate within a temperature range of -65°C to 105°C. The housing is suitable for use with a maximum voltage rating of 250VAC and a maximum current rating of 3A per contact.
TE Connectivity 6-87456-4 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 58 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.