
Unshrouded header with 10 positions and 10 contacts, featuring a right-angle, through-hole mounting orientation. This male pin connector offers a 5A current rating and a 3.96mm pitch, with brass contacts plated in tin. The black housing is keyed for mating alignment and constructed from UL94 V-0 flammability rated material, operating within a -65°C to 105°C temperature range. RoHS and ELV compliant.
TE Connectivity 6-87655-0 technical specifications.
| Approvals | UL |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 8.76mm |
| Contact Plating | Tin |
| Contact Post Length | 0.275inch |
| Contact Protection | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 15.27mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Housing Color | Black |
| Keyed | Yes |
| Length | 38.48mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD I |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-87655-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.