
Female signal connector with a 3A current rating and 250V AC voltage rating. Features gold-plated bronze, copper, and tin contacts, suitable for discrete wire with a gauge range of 22-26 AWG. Operates within a temperature range of -65°C to 105°C, with a straight, cable mount orientation. This assembly tool component is RoHS compliant and CSA approved.
TE Connectivity 6-87756-8 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.03mm |
| Gender | Female |
| Insulation Diameter | 1.55mm |
| Length | 11.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-87756-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
