
Two-position, single-row wire housing for crimp termination, featuring a 5mm pitch and straight orientation. This natural colored, free-hanging cable mount housing offers mating alignment, connector lock, and retention. Operating within a temperature range of -40°C to 105°C, it is UL94 V-2 flammability rated and RoHS compliant.
Sign in to ask questions about the TE Connectivity 6-928247-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-928247-2 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-2 |
| Height | 14.4mm |
| Housing Color | Natural |
| Length | 0.39inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Standard Timer, AMP |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-928247-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.