
Five-position, single-row wire housing for crimp termination, featuring a 5mm pitch and straight orientation. This natural colored, free-hanging connector housing is designed for cable mounting and includes mating alignment, connector lock, and mating retention features. Constructed with UL94 V-2 flammability rating and RoHS compliance, it offers a 14.4mm height and 25mm length.
Sign in to ask questions about the TE Connectivity 6-928247-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-928247-5 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 14.4mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 25mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Standard Timer |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-928247-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.