This 2-position 7-contact female socket wire housing is designed for crimp termination and features a 5mm pitch. It is compliant with ELV regulations and RoHS standards. The housing is available in bulk packaging and is suitable for free-hanging applications. The wire housing is manufactured by TE Connectivity and is part of the Standard Timer series.
TE Connectivity 6-928247-7 technical specifications.
| Color | Green |
| Contact Type | Female Socket |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Standard Timer |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.