
This 15-position rectangular combination connector features a 3.5mm pitch and 0.8mm tab thickness. It has a maximum operating temperature of 212°C and a minimum operating temperature of -40°C. The connector is designed for signal circuit applications and has a silver contact plating. It is UL94 HB flammability rated and has a no PCB mount retention feature.
TE Connectivity 6-966140-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Plating | Silver |
| Flammability Rating | UL94 HB |
| Length | 1.6142inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Number of Signal Positions | 15 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 3.5mm |
| Sealable | No (Without) |
| Series | Messerleiste |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 2.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-966140-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.