
9-position, 3-row wire-to-wire connector housing with 5mm pitch, designed for signal applications. Features a blue PBT housing, tin-plated copper alloy female socket contacts, and a straight orientation for cable mounting. Rated for 24A current, operating temperatures from -40°C to 248°C, and IP67 sealing. Accommodates 13AWG wire gauge with a 0.11-inch mating tab width.
TE Connectivity 6-968971-1 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 24A |
| Depth | 23.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 24mm |
| Housing Color | Blue |
| Hybrid Connector | No |
| Insulation Material | PBT |
| Length | 21mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCP |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 21mm |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-968971-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
