Standard Timer HSG Rast 5 Mark Ii Standard Timer G
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-969484-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | Female Socket |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Standard Timer |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-969484-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.