This male, non-insulated quick disconnect terminal features a straight, free-hanging orientation and a 0.25-inch mating tab width. Constructed from brass with tin plating, it supports discrete wire types from 14 to 18 AWG with a maximum operating temperature of 105°C. The terminal offers insulated wire support and a 0.078-inch insulation diameter, with a total length of 0.84 inches. Packaged in a bag of 500, this RoHS compliant component is designed for reliable electrical connections.
Sign in to ask questions about the TE Connectivity 60006-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 60006-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.078inch |
| Lead Free | Not Applicable |
| Length | 0.84inch |
| Material | Brass, Tin |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Tab |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.078inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60006-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
