
TE Connectivity's DWP-125 series polyolefin heat shrink tubing is available in 4ft lengths, with a maximum operating temperature of 110°C and minimum operating temperature of -40°C. It is compliant with ELV regulations. The tubing is made of polyolefin material and is packaged in spools of 5000 units.
TE Connectivity 6009114013 technical specifications.
| Body Material | Polyolefin |
| Package/Case | 125 |
| Color | Black |
| ELV | Compliant |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 5000 |
| Packaging | Spool |
| Series | DWP-125 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6009114013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
