
TE Connectivity 601037-000 technical specifications.
| Package/Case | 602 |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Copper |
| Contact Style | Pin |
| Contact Type | Power |
| Depth | 3.37mm |
| Gender | Male |
| Government Qualified | No |
| Length | 30.04mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIS-20067 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Radiation Hardening | No |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 601037-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
