
Female ring tongue terminal for 20-26AWG wire, featuring brass construction with tin plating. This non-insulated terminal offers a 0.564-inch length and 0.142-inch stud diameter, with a 1.98mm wire/cable diameter capacity. Designed for crimp termination, it includes insulated wire support and is RoHS compliant. Packaged on tape and reel for efficient application.
Sign in to ask questions about the TE Connectivity 60123-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 60123-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.078inch |
| Lead Free | Not Applicable |
| Length | 0.564inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1.016um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shrouded | No (Without) |
| Stud Diameter | 0.142inch |
| Termination | Crimp |
| Thickness | 0.51mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 1.98mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60123-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
