
Female receptacle terminal for 14-20AWG discrete wire, featuring a 5.21mm mating tab width and 0.205 inch tab width. This brass, unplated terminal offers a 0.53 inch length and 0.26 inch tab length, with a 0.032 inch tab thickness. Designed for right-angle mounting and free-hanging applications, it supports insulated wire and has a 0.17 inch insulation diameter. Packaged in tape and reel for 5000 units, this component is RoHS compliant and ELV compliant.
TE Connectivity 60195-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 0.53inch |
| Material | Brass |
| Mating Tab Width | 5.21mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.26inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.205inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60195-1 to view detailed technical specifications.
No datasheet is available for this part.
