
This female receptacle terminal is designed for discrete wire applications, supporting wire gauges from 22 to 18 AWG. Featuring a straight, free-hanging orientation, it boasts a brass body with tin plating and tin contact plating for reliable conductivity. The non-insulated design includes insulated wire support and accommodates a wire/cable diameter of 2.54mm, with a mating tab width of 0.11 inches. This component is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 60197-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 3.81mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.54mm |
| Lead Free | Not Applicable |
| Length | 16.13mm |
| Manufacturer Series | 60197 |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Primary Type | RECEPTACLE |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Terminal Gender | Female |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 2.54mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60197-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
