Connector Terminal, Tap Individual
Checking distributor stock and pricing after the page loads.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |