
Female receptacle terminal for 16-12 AWG wire, featuring a brass body with tin plating and tin-plated socket contacts. This non-insulated, straight-oriented component offers insulated wire support and a mating tab width of 6.35mm. Designed for free-hanging mounting, it measures 19.05mm in length and 7.44mm in depth, with a maximum wire/cable diameter of 5.33mm. Supplied on tape and reel, this RoHS and ELV compliant terminal is a general-purpose solution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 60249-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Contact Type | Socket |
| Depth | 7.44mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.33mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 5.33mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60249-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.