Crimp-style ring tongue terminal for 14-18 AWG wire. Features a brass contact material with tin plating and a 3.3mm stud diameter (M3). This non-insulated, free-hanging terminal has a 0.5mm tongue thickness and 8.4mm width, designed for tape and reel packaging. Constructed with a brass body and suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 60250-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Conductor Material | Aluminium |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.33012inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 3.3mm |
| Stud Size | M3 |
| Termination | Crimp |
| Thickness | 0.02inch |
| Tongue Thickness | 0.5mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60250-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.