The Faston female terminal is a brass component with a right angle orientation and free hanging mount. It is designed for use with wire gauges between 14AWG and 18AWG. The terminal is not plated and is not radiation hardened. It is compliant with ELV and RoHS regulations.
TE Connectivity 60290-1 technical specifications.
| Body Material | Brass |
| Depth | 7.4mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.14inch |
| Lead Free | Not Applicable |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60290-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.