
Right-angle, non-insulated quick disconnect terminal for discrete wire. Features brass body with tin plating, accepting 14-18AWG wire sizes. Mating tab width is 6.35mm, with a wire/cable diameter of 0.14 inches. Supplied on tape and reel, this female receptacle offers insulated wire support and is RoHS compliant.
TE Connectivity 60290-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 7.37mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.14inch |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.032inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.14inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60290-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.