Quick Disconnect Terminal 18-22AWG Brass RCP 19.3mm T/R
Sign in to ask questions about the TE Connectivity 60295-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 60295-1 technical specifications.
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.18mm |
| Length | 21.46mm |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.315inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60295-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.