
Female receptacle terminal for 22-18 AWG wire, featuring a brass body with tin plating. This straight, non-insulated component offers insulated wire support and a mating tab width of 6.35mm. Designed for free-hanging mounting, it has a length of 21.46mm and a depth of 7.49mm, with a maximum insulation diameter of 3.18mm. Packaged on tape and reel, this RoHS compliant terminal is supplied in quantities of 12000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 60295-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Plating | Tin |
| Depth | 7.49mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.18mm |
| Lead Free | Not Applicable |
| Length | 21.46mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.18mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60295-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.